Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS3572Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X6694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.978 |
| 5000+ | $0.975 |
| 7500+ | $0.956 |
| 12500+ | $0.936 |
| 25000+ | $0.917 |
| 62500+ | $0.897 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS3572Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X6694
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id8.9A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.014ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleSOIC
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS3572 is a N-channel MOSFET produced using PowerTrench® process. It is suitable for use in primary switch for isolated DC-to-DC converters, high voltage synchronous rectifier for DC bus converters, distributed power and intermediate bus architectures.
- Low miller charge
- Low QRR body diode
- Optimized efficiency at high frequencies
- UIS Capability (single pulse and repetitive pulse)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8.9A
On Resistance Rds(on)
0.014ohm
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
4V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDS3572
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
