Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS2672
Newark Part No.20M1182
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 3000+ | $1.330 |
| 6000+ | $1.280 |
| 12000+ | $1.190 |
| 18000+ | $1.160 |
| 30000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS2672
Newark Part No.20M1182
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.9A
On Resistance Rds(on)0.059ohm
Drain Source On State Resistance70mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max2.9V
Transistor Case StyleSOIC
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS2672 is a single N-channel MOSFET produced using advanced UItraFET Trench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.059ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.9A
Drain Source On State Resistance
70mohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.9V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS2672
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate