Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDS2670Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK4969 Re-Reel46AC0809RL Cut Tape46AC0809 |
| Product Range | PowerTrench |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.310 | $16.55 |
| Total Price | $16.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.310 |
| 10+ | $2.260 |
| 15+ | $2.110 |
| 25+ | $1.950 |
| 50+ | $1.800 |
| 125+ | $1.660 |
| 250+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.160 |
| 5000+ | $1.140 |
| 7500+ | $1.110 |
| 12500+ | $1.090 |
| 25000+ | $1.070 |
| 62500+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDS2670Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK4969 Re-Reel46AC0809RL Cut Tape46AC0809 |
| Product Range | PowerTrench |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 3A |
| On Resistance Rds(on) | 0.1ohm |
| Drain Source On State Resistance | 0.13ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 2.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | PowerTrench |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 200V |
| On Resistance Rds(on) | 0.1ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 8Pins |
| Product Range | PowerTrench |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3A |
| Drain Source On State Resistance | 0.13ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.5W |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for FDS2670
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
