Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS2572Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58K1475
Re-Reel96K9876
Cut Tape96K9876
Your Part Number
17,569 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $1.900 |
| 25+ | $1.740 |
| 50+ | $1.570 |
| 100+ | $1.410 |
| 250+ | $1.290 |
| 500+ | $1.180 |
| 1000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 3000+ | $1.170 |
| 6000+ | $1.090 |
| 12000+ | $1.010 |
| 18000+ | $0.979 |
| 30000+ | $0.963 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS2572Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58K1475
Re-Reel96K9876
Cut Tape96K9876
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id4.9A
Drain Source On State Resistance0.047ohm
On Resistance Rds(on)0.04ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS2572 is an UltraFET® Trench N-channel MOSFET combines characteristics that enable benchmark efficiency in power conversion applications. Optimized for RDS (ON), low ESR, low total and Miller gate charge. It is ideal for high frequency DC to DC converters, 48V I/P half-bridge/full-bridge, 24V forward and push-pull topologies.
- Low QRR body diode
- Maximized efficiency at high frequencies
- UIS Rated
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.047ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.9A
On Resistance Rds(on)
0.04ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS2572
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
