Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDPF5N50NZF
Newark Part No.92R5572
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF5N50NZF
Newark Part No.92R5572
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id4.2A
Drain Source On State Resistance1.57ohm
On Resistance Rds(on)1.57ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd30W
Transistor Case StyleTO-220F
Gate Source Threshold Voltage Max5V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.57ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
30W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4.2A
On Resistance Rds(on)
1.57ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220F
Power Dissipation
30W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate