Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDPF33N25TCopy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | 34M6118 |
| Your Part Number | |
| Technical Datasheet |
3,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.660 |
| 100+ | $1.990 |
| 500+ | $1.700 |
| 1000+ | $1.670 |
| 2500+ | $1.630 |
| 10000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDPF33N25TCopy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | 34M6118 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 250V |
| Continuous Drain Current Id | 33A |
| Drain Source On State Resistance | 0.094ohm |
| On Resistance Rds(on) | 0.094ohm |
| Transistor Case Style | TO-220F |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 94W |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 94W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (27-Jun-2024) |
Product Overview
The FDPF33N25T is an UniFET™ high voltage MOSFET produced based on planar stripe and DMOS technology. It is tailored to reduce ON-state resistance and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
- 100% Avalanche tested
- 36.8nC Typical low gate charge
- 39pF Typical low Crss
Applications
Power Management, Consumer Electronics, Lighting
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 33A |
| On Resistance Rds(on) | 0.094ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 94W |
| Power Dissipation | 94W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (27-Jun-2024) |
| Drain Source Voltage Vds | 250V |
|---|---|
| Drain Source On State Resistance | 0.094ohm |
| Transistor Case Style | TO-220F |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for FDPF33N25T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
