Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDPF085N10A
Newark Part No.54T8346
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.440 |
| 500+ | $2.300 |
| 1000+ | $2.110 |
| 2500+ | $1.810 |
| 5000+ | $1.770 |
Price for:Each
Minimum: 200
Multiple: 50
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF085N10A
Newark Part No.54T8346
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0065ohm
On Resistance Rds(on)0.0065ohm
Transistor MountingThrough Hole
Power Dissipation Pd33.3W
Rds(on) Test Voltage10V
Transistor Case StyleTO-220F
Gate Source Threshold Voltage Max2V
Power Dissipation33.3W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0065ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0065ohm
Power Dissipation Pd
33.3W
Transistor Case Style
TO-220F
Power Dissipation
33.3W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate