Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDPC5018SGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel07AH3939RL
Cut Tape07AH3939
Product RangePowerTrench Series
Your Part Number
3,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.700 | $13.50 |
| Total Price | $13.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.700 |
| 50+ | $1.730 |
| 100+ | $1.700 |
| 250+ | $1.660 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPC5018SGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel07AH3939RL
Cut Tape07AH3939
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id109A
Continuous Drain Current Id N Channel109A
Continuous Drain Current Id P Channel109A
Drain Source On State Resistance N Channel1400µohm
Drain Source On State Resistance P Channel1400µohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel29W
Power Dissipation P Channel29W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
109A
Continuous Drain Current Id P Channel
109A
Drain Source On State Resistance P Channel
1400µohm
No. of Pins
8Pins
Power Dissipation P Channel
29W
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
109A
Drain Source On State Resistance N Channel
1400µohm
Transistor Case Style
PQFN
Power Dissipation N Channel
29W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for FDPC5018SG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
