Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDP060AN08A0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T5040
Your Part Number
1,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $2.520 |
| 25+ | $2.450 |
| 50+ | $2.390 |
| 100+ | $2.320 |
| 250+ | $2.220 |
| 500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDP060AN08A0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T5040
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0048ohm
Drain Source On State Resistance4800µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd255W
Gate Source Threshold Voltage Max4V
Power Dissipation255W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
On Resistance Rds(on)
0.0048ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
4800µohm
Transistor Mounting
Through Hole
Power Dissipation Pd
255W
Power Dissipation
255W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for FDP060AN08A0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
