Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDN86265P
Newark Part No.46AC0807
Product RangePowerTrench Series
Your Part Number
Technical Datasheet
2,750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.692 |
| 25+ | $0.633 |
| 50+ | $0.573 |
| 100+ | $0.514 |
| 250+ | $0.464 |
| 500+ | $0.414 |
| 1000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN86265P
Newark Part No.46AC0807
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id800mA
Drain Source On State Resistance0.0012ohm
On Resistance Rds(on)0.85ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max3.3V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0012ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.3V
No. of Pins
3Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
800mA
On Resistance Rds(on)
0.85ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN86265P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate