Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN5632N-F085Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel48AC1006
Re-Reel10AN4195
Cut Tape10AN4195
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.252 | $756.00 |
| Total Price | $756.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.252 |
| 5000+ | $0.247 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.285 |
| 6000+ | $0.263 |
| 12000+ | $0.246 |
| 18000+ | $0.229 |
| 30000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN5632N-F085Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel48AC1006
Re-Reel10AN4195
Cut Tape10AN4195
Product RangePower Trench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.7A
Drain Source On State Resistance0.082ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePower Trench Series
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.7A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.082ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
