Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN359BNCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel04M9100
Re-Reel46AC0805
Cut Tape46AC0805
Product RangePowerTrench
Your Part Number
14,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.456 |
| 25+ | $0.402 |
| 50+ | $0.348 |
| 100+ | $0.294 |
| 250+ | $0.259 |
| 500+ | $0.224 |
| 1000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.208 |
| 6000+ | $0.182 |
| 12000+ | $0.162 |
| 18000+ | $0.149 |
| 30000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN359BNCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel04M9100
Re-Reel46AC0805
Cut Tape46AC0805
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7mA
On Resistance Rds(on)0.026ohm
Drain Source On State Resistance0.046ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.026ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.7mA
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN359BN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
