Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDN359BNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel04M9100 Re-Reel15R3429RL Cut Tape15R3429 |
| Product Range | PowerTrench |
| Your Part Number | |
| Technical Datasheet |
940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 50+ | $0.324 |
| 100+ | $0.285 |
| 250+ | $0.251 |
| 500+ | $0.217 |
| 1000+ | $0.213 |
| 2500+ | $0.208 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.167 |
| 6000+ | $0.154 |
| 9000+ | $0.153 |
| 15000+ | $0.152 |
| 30000+ | $0.151 |
| 75000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDN359BNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel04M9100 Re-Reel15R3429RL Cut Tape15R3429 |
| Product Range | PowerTrench |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 2.7mA |
| Drain Source On State Resistance | 0.046ohm |
| Transistor Case Style | SuperSOT |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.8V |
| Power Dissipation | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | PowerTrench |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.7mA |
| Transistor Case Style | SuperSOT |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.046ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.8V |
| No. of Pins | 3Pins |
| Product Range | PowerTrench |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for FDN359BN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
