Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMT800100DC
Newark Part No.
Full Reel49Y8342
Re-Reel57AC1882
Cut Tape57AC1882
Product RangePowerTrench
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMT800100DC
Newark Part No.
Full Reel49Y8342
Re-Reel57AC1882
Cut Tape57AC1882
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id162A
On Resistance Rds(on)0.0023ohm
Drain Source On State Resistance0.0023ohm
Transistor Case StyleDual Cool 88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd156W
Gate Source Threshold Voltage Max2.8V
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for FDMT800100DC
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0023ohm
Transistor Case Style
Dual Cool 88
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
162A
Drain Source On State Resistance
0.0023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
156W
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
