Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMS86350ET80
Newark Part No.
Re-Reel54AH8644
Cut Tape54AH8644
Your Part Number
Technical Datasheet
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.37 |
| 10+ | $4.45 |
| 25+ | $4.20 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86350ET80
Newark Part No.
Re-Reel54AH8644
Cut Tape54AH8644
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id198A
On Resistance Rds(on)0.002ohm
Drain Source On State Resistance0.0024ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation187W
Power Dissipation Pd187W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.002ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
187W
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
198A
Drain Source On State Resistance
0.0024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
Power Dissipation Pd
187W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for FDMS86350ET80
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability