Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86202ET120Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel45Y5128
Re-Reel54AH8642RL
Cut Tape54AH8642
Product RangePowerTrench
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.260 | $7.26 |
| Total Price | $7.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 50+ | $4.550 |
| 100+ | $3.570 |
| 250+ | $3.490 |
| 500+ | $3.400 |
| 1000+ | $3.210 |
| 2500+ | $3.150 |
| 5000+ | $3.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.920 |
| 9000+ | $2.860 |
| 15000+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86202ET120Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel45Y5128
Re-Reel54AH8642RL
Cut Tape54AH8642
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id102A
On Resistance Rds(on)0.006ohm
Drain Source On State Resistance7200µohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation187W
Power Dissipation Pd187W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
120V
On Resistance Rds(on)
0.006ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
187W
No. of Pins
8Pins
Product Range
PowerTrench
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
102A
Drain Source On State Resistance
7200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
187W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for FDMS86202ET120
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
