Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86180Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK4960
Re-Reel18AC7314RL
Cut Tape18AC7314
Product RangePowerTrench
Your Part Number
1,617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $7.180 | $35.90 |
| Total Price | $35.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $7.180 |
| 10+ | $4.840 |
| 15+ | $4.500 |
| 25+ | $4.170 |
| 50+ | $3.830 |
| 125+ | $3.510 |
| 250+ | $3.440 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.010 |
| 6000+ | $3.870 |
| 9000+ | $3.690 |
| 15000+ | $3.490 |
| 30000+ | $3.380 |
| 75000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86180Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK4960
Re-Reel18AC7314RL
Cut Tape18AC7314
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id151A
Drain Source On State Resistance2400µohm
On Resistance Rds(on)0.0024ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd138W
Gate Source Threshold Voltage Max3.2V
Power Dissipation138W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2400µohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
151A
On Resistance Rds(on)
0.0024ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
138W
Power Dissipation
138W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMS86180
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
