Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86102LZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94T9998
Cut Tape10AN4191
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.050 | $3,150.00 |
| Total Price | $3,150.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 6000+ | $1.060 |
| 12000+ | $0.949 |
| 18000+ | $0.914 |
| 30000+ | $0.879 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86102LZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94T9998
Cut Tape10AN4191
Product RangePower Trench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id22A
Drain Source On State Resistance0.0186ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0186ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
