Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.190 |
| Quantity | Price |
|---|---|
| 3000+ | $1.530 |
| 6000+ | $1.470 |
| 12000+ | $1.370 |
| 18000+ | $1.330 |
| 30000+ | $1.290 |
Product Information
Alternatives for FDMS86101
1 Product Found
Product Overview
The FDMS86101 is a 100V N-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. Fairchild's the latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- 100% UIL tested
- 100% Rg Tested
- Advance package and silicon combination for low RDS (ON) and high efficiency
Applications
Power Management
Technical Specifications
N Channel
100V
0.0063ohm
Surface Mount
10V
2.9V
8Pins
-
MSL 1 - Unlimited
N Channel
60A
0.008ohm
104W
Power 56
104W
150°C
-
Lead
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate