Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS5672Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.30M0744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.790 |
| 6000+ | $1.750 |
| 9000+ | $1.720 |
| 15000+ | $1.680 |
| 30000+ | $1.650 |
| 75000+ | $1.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS5672Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.30M0744
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10.6A
Drain Source On State Resistance0.0094ohm
On Resistance Rds(on)0.0094ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd2.5W
Transistor Case StylePower 56
Gate Source Threshold Voltage Max3.2V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMS5672 is an UItraFET Trench® N-channel MOSFET combines characteristics that enable benchmark efficiency in power conversion applications. Optimized for RDS (ON), low ESR, low total and Miller gate charge. It is ideal for high frequency DC to DC converters.
- Low Miller charge
- Optimized efficiency at high frequencies
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0094ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10.6A
On Resistance Rds(on)
0.0094ohm
Rds(on) Test Voltage
20V
Transistor Case Style
Power 56
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDMS5672
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
