Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDMS3660SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95W3165 |
| Your Part Number | |
| Technical Datasheet |
8,181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $1.960 |
| 100+ | $1.350 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDMS3660SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95W3165 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds N Channel | 30V |
| Continuous Drain Current Id | 60A |
| Drain Source Voltage Vds | 30V |
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id N Channel | 60A |
| Continuous Drain Current Id P Channel | 60A |
| Drain Source On State Resistance N Channel | 1300µohm |
| Drain Source On State Resistance P Channel | 1300µohm |
| Transistor Case Style | Power 56 |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 2.5W |
| Power Dissipation P Channel | 2.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 60A |
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id P Channel | 60A |
| Drain Source On State Resistance P Channel | 1300µohm |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 2.5W |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Drain Source Voltage Vds N Channel | 30V |
|---|---|
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id N Channel | 60A |
| Drain Source On State Resistance N Channel | 1300µohm |
| Transistor Case Style | Power 56 |
| Power Dissipation N Channel | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for FDMS3660S
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
