New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    FDMQ8403

                                                                                                    Dual MOSFET, Quad N Channel, 100 V, 6 A, 0.11 ohm

                                                                                                    ONSEMI
                                                                                                    ONSEMI FDMQ8403
                                                                                                    ONSEMI FDMQ8403
                                                                                                    ONSEMI FDMQ8403
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFDMQ8403
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH3924
                                                                                                    Cut Tape07AH3924
                                                                                                    Product RangePowerTrench GreenBridge Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    305 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$4.130
                                                                                                    10+$2.730
                                                                                                    25+$2.520
                                                                                                    50+$2.320
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFDMQ8403
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH3924
                                                                                                    Cut Tape07AH3924
                                                                                                    Product RangePowerTrench GreenBridge Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeQuad N Channel
                                                                                                    Drain Source Voltage Vds100V
                                                                                                    Drain Source Voltage Vds N Channel100V
                                                                                                    Drain Source Voltage Vds P Channel-
                                                                                                    Continuous Drain Current Id6A
                                                                                                    Continuous Drain Current Id N Channel6A
                                                                                                    Continuous Drain Current Id P Channel-
                                                                                                    Drain Source On State Resistance N Channel0.11ohm
                                                                                                    Drain Source On State Resistance P Channel-
                                                                                                    Transistor Case StyleWDFN
                                                                                                    No. of Pins12Pins
                                                                                                    Power Dissipation N Channel17W
                                                                                                    Power Dissipation P Channel-
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangePowerTrench GreenBridge Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for FDMQ8403

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    FDMQ8403 is a MOSFET – N-Channel, POWERTRENCH®,Greenbridge™ series of high-efficiency bridge rectifier. This quad MOSFET solution provides ten−fold improvement in power dissipation over diode bridge. Application includes high efficiency bridge rectifiers.

                                                                                                    • 85mohm typical static drain to source on resistance (VGS = 10V, ID = 3A)
                                                                                                    • Substantial efficiency benefit in PD solutions
                                                                                                    • Gate to source voltage is ±20V, 1nA maximum zero gate voltage drain current (VGS = 0V, VDS = 80V)
                                                                                                    • 2.8V typical drain to source breakdown voltage (VGS = VDS, ID = 250µA)
                                                                                                    • 6S typical forward transconductance (VDS = 10V, ID = 3A)
                                                                                                    • 4.1ns typical turn on delay time (VDD = 50V, ID = 3A, VGS = 10V, RGEN = 6ohm)
                                                                                                    • 1.2ns typical rise time (VDD = 50V, ID = 3A, VGS = 10V, RGEN = 6ohm)
                                                                                                    • 0.9nC typical gate to source charge (VDD = 50V, ID = 3A)
                                                                                                    • 33ns typical reverse recovery time (IF = 3A, di/dt = 100 A/µs)
                                                                                                    • WDFN12 package, operating and storage junction temperature range from -55 to +150°C

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Quad N Channel

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    100V

                                                                                                    Continuous Drain Current Id

                                                                                                    6A

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    -

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PowerTrench GreenBridge Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds

                                                                                                    100V

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    -

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    6A

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.11ohm

                                                                                                    Transistor Case Style

                                                                                                    WDFN

                                                                                                    Power Dissipation N Channel

                                                                                                    17W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.