Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMQ8205ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08AC1049
Re-Reel99AC9175RL
Cut Tape99AC9175
Product RangeGreenBridge 2 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.590 | $4.59 |
| Total Price | $4.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 50+ | $3.030 |
| 100+ | $2.140 |
| 250+ | $2.010 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
| 2500+ | $1.800 |
| 5000+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.690 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMQ8205ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08AC1049
Re-Reel99AC9175RL
Cut Tape99AC9175
Product RangeGreenBridge 2 Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id-
Drain Source Voltage Vds-
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleMLP
No. of Pins12Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeGreenBridge 2 Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
-
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
2.5W
Product Range
GreenBridge 2 Series
MSL
-
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
MLP
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMQ8205A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
