Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDME1034CZTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel15AN1464
Cut Tape15AN1464
Your Part Number
30,000 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.565 | $2,825.00 |
| Total Price | $2,825.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDME1034CZTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel15AN1464
Cut Tape15AN1464
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.8A
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel0.066ohm
Drain Source On State Resistance P Channel0.142ohm
Transistor Case StyleµFET
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.142ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.8A
Drain Source On State Resistance N Channel
0.066ohm
Transistor Case Style
µFET
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
