Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDMC86570LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel46AC0787RL Cut Tape46AC0787 |
| Product Range | PowerTrench |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.460 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $2.930 |
| 100+ | $2.070 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 10000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDMC86570LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel46AC0787RL Cut Tape46AC0787 |
| Product Range | PowerTrench |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 84A |
| Drain Source On State Resistance | 0.0031ohm |
| On Resistance Rds(on) | 0.0031ohm |
| Transistor Case Style | Power 33 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 54W |
| Gate Source Threshold Voltage Max | 1.8V |
| Power Dissipation | 54W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | PowerTrench |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.0031ohm |
| Transistor Case Style | Power 33 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.8V |
| No. of Pins | 8Pins |
| Product Range | PowerTrench |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 84A |
| On Resistance Rds(on) | 0.0031ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 54W |
| Power Dissipation | 54W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for FDMC86570L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
