Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC86262P
Newark Part No.99AC9169
Product RangePowerTrench Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 10+ | $0.688 |
| 25+ | $0.633 |
| 50+ | $0.578 |
| 100+ | $0.523 |
| 250+ | $0.500 |
| 500+ | $0.477 |
| 1000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86262P
Newark Part No.99AC9169
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id8.4A
Drain Source On State Resistance0.307ohm
On Resistance Rds(on)0.241ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Power Dissipation Pd40W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.307ohm
Transistor Case Style
Power 33
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
2.9V
No. of Pins
8Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8.4A
On Resistance Rds(on)
0.241ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC86262P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate