Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86261P
Newark Part No.
Full Reel38X5356
Re-Reel07AH3919
Cut Tape07AH3919
Product RangePowerTrench
Your Part Number
6,028 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.510 |
| 25+ | $1.380 |
| 50+ | $1.240 |
| 100+ | $1.100 |
| 250+ | $1.020 |
| 500+ | $0.928 |
| 1000+ | $0.894 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.280 |
| 6000+ | $1.230 |
| 12000+ | $1.140 |
| 18000+ | $1.110 |
| 30000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86261P
Newark Part No.
Full Reel38X5356
Re-Reel07AH3919
Cut Tape07AH3919
Product RangePowerTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id9A
On Resistance Rds(on)0.13ohm
Drain Source On State Resistance0.16ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd40W
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.13ohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
40W
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
9A
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC86261P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
