Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86102LZ
Newark Part No.
Full Reel54T8331
Re-Reel46AC0783
Cut Tape46AC0783
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.600 |
| 25+ | $1.450 |
| 50+ | $1.310 |
| 100+ | $1.160 |
| 250+ | $1.050 |
| 500+ | $0.928 |
| 1000+ | $0.908 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.090 |
| 6000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86102LZ
Newark Part No.
Full Reel54T8331
Re-Reel46AC0783
Cut Tape46AC0783
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id22A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.024ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Power Dissipation Pd41W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FDMC86102LZ
1 Product Found
Product Overview
The FDMC86102LZ is a N-channel Logic Level MOSFETs produced using advanced PowerTrench® process that incorporates shielded gate technology. This process has been optimized for the ON-state resistance and yet maintains superior switching performance. G-S Zener has been added to enhance ESD voltage level.
- 100% UIL tested
- 6kV typical HBM ESD protection level
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.019ohm
Transistor Case Style
MLP
Power Dissipation Pd
41W
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
