Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel64R3020
Cut Tape10AN4189
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.310 | $3,930.00 |
| Total Price | $3,930.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.400 |
| 9000+ | $1.370 |
| 15000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel64R3020
Cut Tape10AN4189
Product RangePower Trench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id20A
Drain Source On State Resistance0.0194ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0194ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.1V
No. of Pins
8Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FDMC86102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
