Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC8327L
Newark Part No.
Full Reel46W4310
Re-Reel55W4081
Cut Tape55W4081
Your Part Number
83 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $0.828 |
| 50+ | $0.703 |
| 100+ | $0.578 |
| 250+ | $0.517 |
| 500+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.406 |
| 6000+ | $0.369 |
| 12000+ | $0.332 |
| 18000+ | $0.320 |
| 30000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8327L
Newark Part No.
Full Reel46W4310
Re-Reel55W4081
Cut Tape55W4081
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id14A
Drain Source On State Resistance0.0097ohm
On Resistance Rds(on)0.0074ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd30W
Gate Source Threshold Voltage Max1.7V
Power Dissipation30W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FDMC8327L
2 Products Found
Product Overview
The FDMC8327L is a N-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.
- 100% UIL test
- Low-profile
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0097ohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.0074ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
30W
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
