Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC7660
Newark Part No.64R3012
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.140 |
| 6000+ | $1.100 |
| 12000+ | $1.020 |
| 18000+ | $0.991 |
| 30000+ | $0.964 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC7660
Newark Part No.64R3012
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
Drain Source On State Resistance0.0022ohm
On Resistance Rds(on)0.0018ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.3W
Rds(on) Test Voltage10V
Transistor Case StylePower 33
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.3W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDMC7660 is a N-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance. It is well suited for load switching applications common in portable battery packs.
- High performance technology for extremely low RDS (ON)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0018ohm
Power Dissipation Pd
2.3W
Transistor Case Style
Power 33
Power Dissipation
2.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for FDMC7660
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate