Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC6675BZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88T3263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.969 |
| 100+ | $0.744 |
| 500+ | $0.658 |
| 1000+ | $0.575 |
| 2500+ | $0.464 |
| 10000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC6675BZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88T3263
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
Drain Source On State Resistance0.0107ohm
On Resistance Rds(on)0.0107ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd36W
Gate Source Threshold Voltage Max1.9V
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0107ohm
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0107ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
36W
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC6675BZ
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
