Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC510PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel92R5532
Cut Tape10AN4188
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.220 | $3,660.00 |
| Total Price | $3,660.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.220 |
| 9000+ | $1.200 |
| 15000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC510PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel92R5532
Cut Tape10AN4188
Product RangePower Trench Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id18A
Drain Source On State Resistance8000µohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max500mV
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
MLP
Rds(on) Test Voltage
4.5V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
500mV
No. of Pins
8Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDMC510P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
