Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC510PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4946
Re-Reel55T6319RL
Cut Tape55T6319
Your Part Number
492 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.430 | $0.00 |
| Total Price | $7.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.040 |
| 10+ | $2.020 |
| 15+ | $1.860 |
| 25+ | $1.710 |
| 50+ | $1.550 |
| 125+ | $1.390 |
| 250+ | $1.270 |
| 500+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.430 |
| 6000+ | $1.380 |
| 12000+ | $1.270 |
| 18000+ | $1.240 |
| 30000+ | $1.200 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC510PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4946
Re-Reel55T6319RL
Cut Tape55T6319
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id18A
Drain Source On State Resistance8000µohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max500mV
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
MLP
Rds(on) Test Voltage
4.5V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
500mV
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDMC510P
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
