Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA86551LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4944
Re-Reel46AC0777RL
Cut Tape46AC0777
Product RangePowerTrench
Your Part Number
487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.820 | $9.10 |
| Total Price | $9.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.820 |
| 10+ | $1.160 |
| 15+ | $1.060 |
| 25+ | $0.968 |
| 50+ | $0.871 |
| 125+ | $0.775 |
| 250+ | $0.694 |
| 500+ | $0.612 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.730 |
| 6000+ | $0.679 |
| 12000+ | $0.627 |
| 18000+ | $0.610 |
| 30000+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA86551LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4944
Re-Reel46AC0777RL
Cut Tape46AC0777
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id7.5A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleMicroFET
Transistor MountingSurface Mount
Power Dissipation Pd2.4W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.019ohm
Transistor Case Style
MicroFET
Power Dissipation Pd
2.4W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
6Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
7.5A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMA86551L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
