Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA86265PCopy
Newark Part No.
Full Reel40Y7296
Re-Reel46AC0776
Cut Tape46AC0776
Product RangePowerTrench Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.190 |
| 25+ | $1.060 |
| 50+ | $0.933 |
| 100+ | $0.801 |
| 250+ | $0.717 |
| 500+ | $0.632 |
| 1000+ | $0.578 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.560 |
| 6000+ | $0.509 |
| 12000+ | $0.458 |
| 18000+ | $0.441 |
| 30000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA86265PCopy
Newark Part No.
Full Reel40Y7296
Re-Reel46AC0776
Cut Tape46AC0776
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1A
On Resistance Rds(on)0.86ohm
Drain Source On State Resistance1.2ohm
Transistor Case StyleMicroFET
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.4W
Gate Source Threshold Voltage Max3.2V
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.86ohm
Transistor Case Style
MicroFET
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.2V
No. of Pins
6Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1A
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.4W
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMA86265P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
