Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA530PZCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.52M3177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.494 |
| 9000+ | $0.468 |
| 15000+ | $0.459 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA530PZCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.52M3177
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.8A
Drain Source On State Resistance35mohm
On Resistance Rds(on)0.03ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.4W
Rds(on) Test Voltage25V
Gate Source Threshold Voltage Max2.1V
Transistor Case StyleMicroFET
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMA530PZ is a single P-channel MOSFET produced PowerTrench® process. It is designed specifically for battery charge or load switching in cellular handset and other ultra-portable applications. It features a MOSFET with low ON-state resistance. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Halogen-free
- 3kV typical HBM ESD protection level
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
35mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
25V
Transistor Case Style
MicroFET
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6.8A
On Resistance Rds(on)
0.03ohm
Power Dissipation Pd
2.4W
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
2.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMA530PZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
