
| Quantity | Price |
|---|---|
| 3000+ | $0.329 |
| 6000+ | $0.309 |
| 9000+ | $0.303 |
| 15000+ | $0.297 |
| 30000+ | $0.290 |
| 75000+ | $0.284 |
Product Information
Product Overview
The FDMA1032CZ is a dual N/P-channel PowerTrench® MOSFET designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It has two independent N and P-channel MOSFETs with low ON-state resistance for minimum conduction losses. When connected in the typical common source configuration, bidirectional current flow is possible. The MicroFET thin package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Low profile
- Halogen-free
- ±12V Gate to source voltage
- -3.1A Continuous drain current
- 6A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Complementary N and P Channel
3.7A
20V
3.7A
0.037ohm
8Pins
1.4W
-
MSL 1 - Unlimited
20V
20V
3.7A
0.037ohm
µFET
1.4W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMA1032CZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
