Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDM3622Copy
Newark Part No.
Full Reel64K0972
Re-Reel87W8826
Cut Tape87W8826
Your Part Number
18,000 In Stock
18,000 available on Cut Tape
18,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.010 | $3,030.00 |
| Total Price | $3,030.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.020 |
| 6000+ | $0.952 |
| 12000+ | $0.880 |
| 18000+ | $0.856 |
| 30000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDM3622Copy
Newark Part No.
Full Reel64K0972
Re-Reel87W8826
Cut Tape87W8826
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.4A
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.044ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StylePower 33
Power Dissipation2.1W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDM3622 is a N-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance.
- Low miller charge
- Low Qrr body diode
- Optimized efficiency at high frequencies
- UIS Capability (single pulse and repetitive Pulse Formerly developmental type 82744)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
Power 33
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4.4A
On Resistance Rds(on)
0.044ohm
Power Dissipation Pd
2.1W
Gate Source Threshold Voltage Max
4V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDM3622
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
