Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDG1024NZCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.84W8857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.830 |
| 6000+ | $0.694 |
| 9000+ | $0.624 |
| 15000+ | $0.565 |
| 30000+ | $0.496 |
| 75000+ | $0.447 |
| 150000+ | $0.371 |
| 300000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG1024NZCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.84W8857
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id1.2A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.2A
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance N Channel0.16ohm
Drain Source On State Resistance P Channel0.16ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel360mW
Power Dissipation P Channel360mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.2A
Drain Source On State Resistance P Channel
0.16ohm
No. of Pins
6Pins
Power Dissipation P Channel
360mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1.2A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
1.2A
Drain Source On State Resistance N Channel
0.16ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
360mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
