Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDD8447LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel94W8152 Re-Reel87X8729RL Cut Tape87X8729 |
| Your Part Number | |
| Technical Datasheet |
26,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 10+ | $0.950 |
| 15+ | $0.878 |
| 25+ | $0.805 |
| 50+ | $0.733 |
| 125+ | $0.663 |
| 250+ | $0.650 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.417 |
| 5000+ | $0.392 |
| 7500+ | $0.384 |
| 12500+ | $0.376 |
| 25000+ | $0.368 |
| 62500+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDD8447LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel94W8152 Re-Reel87X8729RL Cut Tape87X8729 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 8500µohm |
| On Resistance Rds(on) | 0.007ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 44W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.9V |
| Power Dissipation | 44W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| Drain Source On State Resistance | 8500µohm |
| Transistor Case Style | TO-252 (DPAK) |
| Power Dissipation Pd | 44W |
| Gate Source Threshold Voltage Max | 1.9V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 50A |
| On Resistance Rds(on) | 0.007ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 44W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for FDD8447L
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
