Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD6630ACopy
Newark Part No.
Re-Reel67P3465
Cut Tape67P3465
Product RangePowerTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.405 | $1,012.50 |
| Total Price | $1,012.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD6630ACopy
Newark Part No.
Re-Reel67P3465
Cut Tape67P3465
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id21A
Drain Source On State Resistance35mohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd28W
Gate Source Threshold Voltage Max1.7V
Power Dissipation28W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench Series
Qualification-
SVHCLead
Product Overview
The FDD6630A is a N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- 5nC Typical low gate charge
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
35mohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
28W
Power Dissipation
28W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
