Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD18N20LZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54T8318
Re-Reel46AC0765RL
Cut Tape46AC0765
Product RangeUniFET Series
Your Part Number
3,799 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 50+ | $2.110 |
| 100+ | $1.540 |
| 250+ | $1.420 |
| 500+ | $1.290 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.390 |
| 3000+ | $1.340 |
| 6000+ | $1.250 |
| 12000+ | $1.150 |
| 18000+ | $1.120 |
| 30000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD18N20LZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54T8318
Re-Reel46AC0765RL
Cut Tape46AC0765
Product RangeUniFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id16A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.1ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd89W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation89W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
89W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
UniFET Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDD18N20LZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
