Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD13AN06A0Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.50H4193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.060 |
| 5000+ | $1.040 |
| 7500+ | $1.020 |
| 12500+ | $0.996 |
| 25000+ | $0.975 |
| 62500+ | $0.954 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD13AN06A0Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.50H4193
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9.9A
Drain Source On State Resistance0.0135ohm
On Resistance Rds(on)0.0115ohm
Transistor MountingSurface Mount
Power Dissipation Pd115W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-252AA
Power Dissipation115W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The FDD13AN06A0 is a N-channel MOSFET produced using PowerTrench® process. It is suitable for use in synchronous rectification and battery protection circuit application.
- Low miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0135ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
9.9A
On Resistance Rds(on)
0.0115ohm
Power Dissipation Pd
115W
Gate Source Threshold Voltage Max
4V
Power Dissipation
115W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDD13AN06A0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
