Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC8601
Newark Part No.85W3137
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC8601
Newark Part No.85W3137
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.109ohm
On Resistance Rds(on)0.086ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.6W
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max3V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC8601 is a N-channel MOSFET produced using advanced PowerTrench® process. It is suitable for use in load switch, synchronous rectifier and primary switch applications.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
- Fast switching speed
- 100% UIL tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.109ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.086ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SuperSOT
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDC8601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate