Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6420CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6244
Re-Reel58M6622RL
Cut Tape58M6622
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.267 | $0.00 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.653 |
| 15+ | $0.596 |
| 25+ | $0.540 |
| 50+ | $0.483 |
| 125+ | $0.426 |
| 250+ | $0.377 |
| 500+ | $0.328 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 6000+ | $0.247 |
| 12000+ | $0.231 |
| 18000+ | $0.215 |
| 30000+ | $0.205 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6420CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6244
Re-Reel58M6622RL
Cut Tape58M6622
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id3A
Continuous Drain Current Id N Channel3A
On Resistance Rds(on)0.05ohm
Continuous Drain Current Id P Channel3A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.07ohm
Drain Source On State Resistance P Channel0.07ohm
Rds(on) Test Voltage4.5V
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max900mV
No. of Pins6Pins
Power Dissipation Pd960mW
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
3A
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance N Channel
0.07ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
960mW
Power Dissipation P Channel
960mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
3A
On Resistance Rds(on)
0.05ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.07ohm
Transistor Case Style
SuperSOT
No. of Pins
6Pins
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for FDC6420C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
