Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6898A.Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel61M6319
Cut Tape61M6319
Your Part Number
857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.410 |
| 25+ | $1.270 |
| 50+ | $1.130 |
| 100+ | $0.992 |
| 250+ | $0.906 |
| 500+ | $0.819 |
| 1000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6898A.Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel61M6319
Cut Tape61M6319
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id9.4A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)0.014ohm
Continuous Drain Current Id N Channel9.4A
Continuous Drain Current Id P Channel-
Rds(on) Test Voltage4.5V
Drain Source On State Resistance N Channel0.014ohm
Gate Source Threshold Voltage Max1V
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel-
Power Dissipation Pd2W
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9.4A
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.014ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.014ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2W
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
9.4A
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Drain Source On State Resistance P Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FDS6898A.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate