Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6401NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X6243
Re-Reel58M6621RL
Cut Tape58M6621
Your Part Number
1,968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.284 | $0.00 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $0.684 |
| 15+ | $0.625 |
| 25+ | $0.566 |
| 50+ | $0.506 |
| 125+ | $0.447 |
| 250+ | $0.396 |
| 500+ | $0.345 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.284 |
| 6000+ | $0.263 |
| 12000+ | $0.246 |
| 18000+ | $0.229 |
| 30000+ | $0.219 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6401NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X6243
Re-Reel58M6621RL
Cut Tape58M6621
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id3A
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.07ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
3A
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.07ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDC6401N
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
