Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDC6326LCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel31Y1347RL Cut Tape31Y1347 |
| Your Part Number | |
| Technical Datasheet |
3,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.750 |
| 100+ | $0.597 |
| 500+ | $0.529 |
| 1000+ | $0.514 |
| 2500+ | $0.491 |
| 10000+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDC6326LCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel31Y1347RL Cut Tape31Y1347 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 20V |
| Current Limit | 1A |
| On State Resistance | 0.095ohm |
| IC Case / Package | SSOT |
| No. of Pins | 6Pins |
| Thermal Protection | No |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SSOT |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 20V |
| On State Resistance | 0.095ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1A |
| IC Case / Package | SSOT |
| Thermal Protection | No |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SSOT |
Technical Docs (3)
Alternatives for FDC6326L
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
