Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6306PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67R2030
Cut Tape38C7094
Product RangePowerTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.322 | $966.00 |
| Total Price | $966.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.283 |
| 9000+ | $0.266 |
| 15000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6306PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67R2030
Cut Tape38C7094
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id1.9A
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel1.9A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.17ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC6306P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and battery protected applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.9A
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
1.9A
Drain Source On State Resistance P Channel
0.17ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SuperSOT
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
